1206(0^7mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206(0^7mm thickness)

CC1206JRX7R9BB333

DigiKey Part Number
311-4448-2-ND - Tape & Reel (TR)
311-4448-1-ND - Cut Tape (CT)
311-4448-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206JRX7R9BB333
Description
CAP CER 0.033UF 50V X7R 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.033 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206JRX7R9BB333 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.445
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.41000kr.1.41
10kr.0.81900kr.8.19
50kr.0.58760kr.29.38
100kr.0.51710kr.51.71
500kr.0.39732kr.198.66
1.000kr.0.36051kr.360.51
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.27413kr.1,096.52
8.000kr.0.25817kr.2,065.36
12.000kr.0.25356kr.3,042.72
20.000kr.0.25213kr.5,042.60
28.000kr.0.24795kr.6,942.60
40.000kr.0.24712kr.9,884.80
48.000kr.0.24672kr.11,842.56
96.000kr.0.23709kr.22,760.64
100.000kr.0.23655kr.23,655.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.41000
Unit Price with VAT:kr.1.76250