


CC1206JRX7R9BB104 | |
|---|---|
DigiKey Part Number | 311-1435-2-ND - Tape & Reel (TR) 311-1435-1-ND - Cut Tape (CT) 311-1435-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JRX7R9BB104 |
Description | CAP CER 0.1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JRX7R9BB104 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.0.74800 | kr.7.48 |
| 50 | kr.0.53120 | kr.26.56 |
| 100 | kr.0.46540 | kr.46.54 |
| 500 | kr.0.35504 | kr.177.52 |
| 1.000 | kr.0.32112 | kr.321.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.25737 | kr.1,029.48 |
| 8.000 | kr.0.23941 | kr.1,915.28 |
| 12.000 | kr.0.23041 | kr.2,764.92 |
| 20.000 | kr.0.22045 | kr.4,409.00 |
| 28.000 | kr.0.21462 | kr.6,009.36 |
| 40.000 | kr.0.20902 | kr.8,360.80 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |

