1206(0^7mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1206JRNPOYBN102

DigiKey Part Number
13-CC1206JRNPOYBN102TR-ND - Tape & Reel (TR)
13-CC1206JRNPOYBN102CT-ND - Cut Tape (CT)
13-CC1206JRNPOYBN102DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206JRNPOYBN102
Description
CAP CER 1000PF 250V C0G/NPO 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206JRNPOYBN102 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.79000kr.1.79
10kr.1.06200kr.10.62
50kr.0.77060kr.38.53
100kr.0.68160kr.68.16
500kr.0.53146kr.265.73
1.000kr.0.48518kr.485.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.41594kr.1,663.76
8.000kr.0.39022kr.3,121.76
12.000kr.0.37734kr.4,528.08
20.000kr.0.36307kr.7,261.40
28.000kr.0.35472kr.9,932.16
40.000kr.0.34670kr.13,868.00
48.000kr.0.34290kr.16,459.20
96.000kr.0.33009kr.31,688.64
100.000kr.0.32942kr.32,942.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.79000
Unit Price with VAT:kr.2.23750