
CC1206JRNPOCBN100 | |
|---|---|
DigiKey Part Number | 13-CC1206JRNPOCBN100TR-ND - Tape & Reel (TR) 13-CC1206JRNPOCBN100CT-ND - Cut Tape (CT) 13-CC1206JRNPOCBN100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JRNPOCBN100 |
Description | CAP CER 10PF 1KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.41000 | kr.1.41 |
| 10 | kr.0.83300 | kr.8.33 |
| 50 | kr.0.59480 | kr.29.74 |
| 100 | kr.0.52180 | kr.52.18 |
| 500 | kr.0.40036 | kr.200.18 |
| 1.000 | kr.0.36300 | kr.363.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.29230 | kr.1,169.20 |
| 8.000 | kr.0.27249 | kr.2,179.92 |
| 12.000 | kr.0.26257 | kr.3,150.84 |
| 20.000 | kr.0.25158 | kr.5,031.60 |
| 28.000 | kr.0.24515 | kr.6,864.20 |
| 40.000 | kr.0.23897 | kr.9,558.80 |
| Unit Price without VAT: | kr.1.41000 |
|---|---|
| Unit Price with VAT: | kr.1.76250 |

