1206(0^7mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1206JRNPOBBN681

DigiKey Part Number
311-4438-2-ND - Tape & Reel (TR)
311-4438-1-ND - Cut Tape (CT)
311-4438-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206JRNPOBBN681
Description
CAP CER 680PF 500V C0G/NPO 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
680 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206JRNPOBBN681 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.999
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.54000kr.1.54
10kr.0.89000kr.8.90
50kr.0.64000kr.32.00
100kr.0.56450kr.56.45
500kr.0.43572kr.217.86
1.000kr.0.39616kr.396.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.33685kr.1,347.40
8.000kr.0.31483kr.2,518.64
12.000kr.0.30381kr.3,645.72
20.000kr.0.29161kr.5,832.20
28.000kr.0.28447kr.7,965.16
40.000kr.0.27760kr.11,104.00
48.000kr.0.27435kr.13,168.80
96.000kr.0.26340kr.25,286.40
100.000kr.0.26282kr.26,282.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.54000
Unit Price with VAT:kr.1.92500