
CC1206JRNPOBBN470 | |
|---|---|
DigiKey Part Number | 311-1509-2-ND - Tape & Reel (TR) 311-1509-1-ND - Cut Tape (CT) 311-1509-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JRNPOBBN470 |
Description | CAP CER 47PF 500V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JRNPOBBN470 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.0.80500 | kr.8.05 |
| 50 | kr.0.57700 | kr.28.85 |
| 100 | kr.0.50660 | kr.50.66 |
| 500 | kr.0.38814 | kr.194.07 |
| 1.000 | kr.0.35168 | kr.351.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.28297 | kr.1,131.88 |
| 8.000 | kr.0.26368 | kr.2,109.44 |
| 12.000 | kr.0.25402 | kr.3,048.24 |
| 20.000 | kr.0.24333 | kr.4,866.60 |
| 28.000 | kr.0.23707 | kr.6,637.96 |
| 40.000 | kr.0.23106 | kr.9,242.40 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |

