
CC1206JRNPOBBN270 | |
|---|---|
DigiKey Part Number  | 13-CC1206JRNPOBBN270TR-ND - Tape & Reel (TR) 13-CC1206JRNPOBBN270CT-ND - Cut Tape (CT) 13-CC1206JRNPOBBN270DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CC1206JRNPOBBN270  | 
Description  | CAP CER 27PF 500V C0G/NPO 1206  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | 27 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CC1206JRNPOBBN270 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±5%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 1206 (3216 Metric)  | |
Size / Dimension  | 0.126" L x 0.063" W (3.20mm x 1.60mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.028" (0.70mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.34000 | kr.1.34 | 
| 10 | kr.0.77400 | kr.7.74 | 
| 50 | kr.0.55420 | kr.27.71 | 
| 100 | kr.0.48700 | kr.48.70 | 
| 500 | kr.0.37312 | kr.186.56 | 
| 1.000 | kr.0.33811 | kr.338.11 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.26063 | kr.1,042.52 | 
| 8.000 | kr.0.24475 | kr.1,958.00 | 
| 12.000 | kr.0.23685 | kr.2,842.20 | 
| 20.000 | kr.0.23549 | kr.4,709.80 | 
| 28.000 | kr.0.22804 | kr.6,385.12 | 
| 40.000 | kr.0.22726 | kr.9,090.40 | 
| 48.000 | kr.0.22688 | kr.10,890.24 | 
| 96.000 | kr.0.22068 | kr.21,185.28 | 
| 100.000 | kr.0.22017 | kr.22,017.00 | 
| Unit Price without VAT: | kr.1.34000 | 
|---|---|
| Unit Price with VAT: | kr.1.67500 | 

