
CC1206JRNPOABN181 | |
---|---|
DigiKey Part Number | 13-CC1206JRNPOABN181TR-ND - Tape & Reel (TR) 13-CC1206JRNPOABN181CT-ND - Cut Tape (CT) 13-CC1206JRNPOABN181DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JRNPOABN181 |
Description | CAP CER 180PF 200V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JRNPOABN181 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.14000 | kr.3.14 |
10 | kr.1.93300 | kr.19.33 |
50 | kr.1.44520 | kr.72.26 |
100 | kr.1.29660 | kr.129.66 |
500 | kr.1.04486 | kr.522.43 |
1.000 | kr.0.96723 | kr.967.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.85080 | kr.3,403.20 |
8.000 | kr.0.80754 | kr.6,460.32 |
12.000 | kr.0.78588 | kr.9,430.56 |
20.000 | kr.0.73873 | kr.14,774.60 |
28.000 | kr.0.73014 | kr.20,443.92 |
40.000 | kr.0.72818 | kr.29,127.20 |
48.000 | kr.0.72791 | kr.34,939.68 |
Unit Price without VAT: | kr.3.14000 |
---|---|
Unit Price with VAT: | kr.3.92500 |