1206(0^7mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1206JRNPOABN152

DigiKey Part Number
311-4427-2-ND - Tape & Reel (TR)
311-4427-1-ND - Cut Tape (CT)
311-4427-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206JRNPOABN152
Description
CAP CER 1500PF 200V C0G/NPO 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1500 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206JRNPOABN152 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 940
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.92000kr.1.92
10kr.1.12600kr.11.26
50kr.0.82180kr.41.09
100kr.0.72770kr.72.77
500kr.0.56960kr.284.80
1.000kr.0.52077kr.520.77
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.45183kr.1,807.32
8.000kr.0.39204kr.3,136.32
12.000kr.0.37696kr.4,523.52
20.000kr.0.37500kr.7,500.00
28.000kr.0.36059kr.10,096.52
40.000kr.0.35947kr.14,378.80
48.000kr.0.35892kr.17,228.16
96.000kr.0.35704kr.34,275.84
100.000kr.0.35632kr.35,632.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.92000
Unit Price with VAT:kr.2.40000