1206(0^7mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1206JRNPOABN102

DigiKey Part Number
311-3587-2-ND - Tape & Reel (TR)
311-3587-1-ND - Cut Tape (CT)
311-3587-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206JRNPOABN102
Description
CAP CER 1000PF 200V C0G/NPO 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206JRNPOABN102 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.463
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.47000kr.1.47
10kr.0.87000kr.8.70
50kr.0.62600kr.31.30
100kr.0.55170kr.55.17
500kr.0.42548kr.212.74
1.000kr.0.38662kr.386.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.30114kr.1,204.56
8.000kr.0.28499kr.2,279.92
12.000kr.0.27694kr.3,323.28
20.000kr.0.27541kr.5,508.20
28.000kr.0.26786kr.7,500.08
40.000kr.0.26697kr.10,678.80
48.000kr.0.26654kr.12,793.92
96.000kr.0.25635kr.24,609.60
100.000kr.0.25578kr.25,578.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.47000
Unit Price with VAT:kr.1.83750