
CC1206JRNPO9BN750 | |
|---|---|
DigiKey Part Number | 13-CC1206JRNPO9BN750TR-ND - Tape & Reel (TR) 13-CC1206JRNPO9BN750CT-ND - Cut Tape (CT) 13-CC1206JRNPO9BN750DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JRNPO9BN750 |
Description | CAP CER 75PF 50V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 75 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JRNPO9BN750 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.79000 | kr.1.79 |
| 10 | kr.1.05600 | kr.10.56 |
| 50 | kr.0.76540 | kr.38.27 |
| 100 | kr.0.67710 | kr.67.71 |
| 500 | kr.0.52774 | kr.263.87 |
| 1.000 | kr.0.48173 | kr.481.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.41285 | kr.1,651.40 |
| 8.000 | kr.0.38727 | kr.3,098.16 |
| 12.000 | kr.0.37446 | kr.4,493.52 |
| 20.000 | kr.0.36028 | kr.7,205.60 |
| 28.000 | kr.0.35198 | kr.9,855.44 |
| 40.000 | kr.0.34400 | kr.13,760.00 |
| 48.000 | kr.0.34022 | kr.16,330.56 |
| 96.000 | kr.0.32748 | kr.31,438.08 |
| 100.000 | kr.0.32681 | kr.32,681.00 |
| Unit Price without VAT: | kr.1.79000 |
|---|---|
| Unit Price with VAT: | kr.2.23750 |

