
CC1206JRNPO9BN562 | |
|---|---|
DigiKey Part Number | 13-CC1206JRNPO9BN562TR-ND - Tape & Reel (TR) 13-CC1206JRNPO9BN562CT-ND - Cut Tape (CT) 13-CC1206JRNPO9BN562DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JRNPO9BN562 |
Description | CAP CER 5600PF 50V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JRNPO9BN562 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.35000 | kr.2.35 |
| 10 | kr.1.39500 | kr.13.95 |
| 50 | kr.1.02320 | kr.51.16 |
| 100 | kr.0.90980 | kr.90.98 |
| 500 | kr.0.71908 | kr.359.54 |
| 1.000 | kr.0.66006 | kr.660.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.54453 | kr.2,178.12 |
| 8.000 | kr.0.51328 | kr.4,106.24 |
| 12.000 | kr.0.49763 | kr.5,971.56 |
| 20.000 | kr.0.48029 | kr.9,605.80 |
| 28.000 | kr.0.47015 | kr.13,164.20 |
| 40.000 | kr.0.46040 | kr.18,416.00 |
| Unit Price without VAT: | kr.2.35000 |
|---|---|
| Unit Price with VAT: | kr.2.93750 |

