
CC1206JRNPO9BN471 | |
|---|---|
DigiKey Part Number | 311-4421-2-ND - Tape & Reel (TR) 311-4421-1-ND - Cut Tape (CT) 311-4421-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JRNPO9BN471 |
Description | CAP CER 470PF 50V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JRNPO9BN471 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| 10 | kr.0.84300 | kr.8.43 |
| 50 | kr.0.60240 | kr.30.12 |
| 100 | kr.0.52940 | kr.52.94 |
| 500 | kr.0.40652 | kr.203.26 |
| 1.000 | kr.0.36873 | kr.368.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.29724 | kr.1,188.96 |
| 8.000 | kr.0.27723 | kr.2,217.84 |
| 12.000 | kr.0.26722 | kr.3,206.64 |
| 20.000 | kr.0.25612 | kr.5,122.40 |
| 28.000 | kr.0.24963 | kr.6,989.64 |
| 40.000 | kr.0.24339 | kr.9,735.60 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |

