
CC1206JRNPO9BN181 | |
---|---|
DigiKey Part Number | 311-4412-2-ND - Tape & Reel (TR) 311-4412-1-ND - Cut Tape (CT) 311-4412-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JRNPO9BN181 |
Description | CAP CER 180PF 50V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JRNPO9BN181 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.34000 | kr.1.34 |
10 | kr.0.77400 | kr.7.74 |
50 | kr.0.55420 | kr.27.71 |
100 | kr.0.48700 | kr.48.70 |
500 | kr.0.37312 | kr.186.56 |
1.000 | kr.0.33811 | kr.338.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.23357 | kr.934.28 |
8.000 | kr.0.21789 | kr.1,743.12 |
12.000 | kr.0.21344 | kr.2,561.28 |
20.000 | kr.0.21219 | kr.4,243.80 |
28.000 | kr.0.20811 | kr.5,827.08 |
40.000 | kr.0.20739 | kr.8,295.60 |
48.000 | kr.0.20703 | kr.9,937.44 |
96.000 | kr.0.20582 | kr.19,758.72 |
Unit Price without VAT: | kr.1.34000 |
---|---|
Unit Price with VAT: | kr.1.67500 |