6800 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1206JRNPO0BN682

DigiKey Part Number
13-CC1206JRNPO0BN682TR-ND - Tape & Reel (TR)
13-CC1206JRNPO0BN682CT-ND - Cut Tape (CT)
13-CC1206JRNPO0BN682DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206JRNPO0BN682
Description
CAP CER 6800PF 100V C0G/NPO 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
6800 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206JRNPO0BN682 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3216C0G2A682J115AATDK1.933445-2330-1-NDkr.2.41000Direct
In-Stock: 3.825
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.97000kr.1.97
10kr.1.14800kr.11.48
50kr.0.83560kr.41.78
100kr.0.73920kr.73.92
500kr.0.57770kr.288.85
1.000kr.0.52800kr.528.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.45341kr.1,813.64
8.000kr.0.42572kr.3,405.76
12.000kr.0.41186kr.4,942.32
20.000kr.0.39649kr.7,929.80
28.000kr.0.38751kr.10,850.28
40.000kr.0.37887kr.15,154.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.97000
Unit Price with VAT:kr.2.46250