390 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1206JRNPO0BN391

DigiKey Part Number
311-4400-2-ND - Tape & Reel (TR)
311-4400-1-ND - Cut Tape (CT)
311-4400-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206JRNPO0BN391
Description
CAP CER 390PF 100V C0G/NPO 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
390 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206JRNPO0BN391 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.469
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.39000kr.1.39
10kr.0.80500kr.8.05
50kr.0.57700kr.28.85
100kr.0.50660kr.50.66
500kr.0.38814kr.194.07
1.000kr.0.35168kr.351.68
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.28297kr.1,131.88
8.000kr.0.26368kr.2,109.44
12.000kr.0.25402kr.3,048.24
20.000kr.0.24333kr.4,866.60
28.000kr.0.23707kr.6,637.96
40.000kr.0.23106kr.9,242.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.39000
Unit Price with VAT:kr.1.73750