
| CC1206JRNPO0BN122 | |
|---|---|
| DigiKey Part Number | 311-4390-2-ND - Tape & Reel (TR) 311-4390-1-ND - Cut Tape (CT) 311-4390-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CC1206JRNPO0BN122 | 
| Description | CAP CER 1200PF 100V C0G/NPO 1206 | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 1200 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CC1206JRNPO0BN122 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±5% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 1206 (3216 Metric) | |
| Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.028" (0.70mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.34000 | kr.1.34 | 
| 10 | kr.0.77400 | kr.7.74 | 
| 50 | kr.0.55420 | kr.27.71 | 
| 100 | kr.0.48700 | kr.48.70 | 
| 500 | kr.0.37312 | kr.186.56 | 
| 1.000 | kr.0.33811 | kr.338.11 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.25386 | kr.1,015.44 | 
| 8.000 | kr.0.23133 | kr.1,850.64 | 
| 12.000 | kr.0.22347 | kr.2,681.64 | 
| 20.000 | kr.0.22218 | kr.4,443.60 | 
| 28.000 | kr.0.21476 | kr.6,013.28 | 
| 40.000 | kr.0.21401 | kr.8,560.40 | 
| 48.000 | kr.0.21365 | kr.10,255.20 | 
| 96.000 | kr.0.21241 | kr.20,391.36 | 
| Unit Price without VAT: | kr.1.34000 | 
|---|---|
| Unit Price with VAT: | kr.1.67500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark