


CC1206JPX7R9BB104 | |
|---|---|
DigiKey Part Number | 13-CC1206JPX7R9BB104TR-ND - Tape & Reel (TR) 13-CC1206JPX7R9BB104CT-ND - Cut Tape (CT) 13-CC1206JPX7R9BB104DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JPX7R9BB104 |
Description | CAP CER 0.1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JPX7R9BB104 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.0.74800 | kr.7.48 |
| 50 | kr.0.53120 | kr.26.56 |
| 100 | kr.0.46540 | kr.46.54 |
| 500 | kr.0.35504 | kr.177.52 |
| 1.000 | kr.0.32112 | kr.321.12 |
| 2.500 | kr.0.28530 | kr.713.25 |
| 5.000 | kr.0.26377 | kr.1,318.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.22588 | kr.3,388.20 |
| 30.000 | kr.0.21349 | kr.6,404.70 |
| 45.000 | kr.0.20729 | kr.9,328.05 |
| 75.000 | kr.0.20041 | kr.15,030.75 |
| 105.000 | kr.0.19639 | kr.20,620.95 |
| 150.000 | kr.0.19252 | kr.28,878.00 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |

