1206(0^7mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206(0^7mm thickness)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1206JKX7RABB223

DigiKey Part Number
13-CC1206JKX7RABB223TR-ND - Tape & Reel (TR)
13-CC1206JKX7RABB223CT-ND - Cut Tape (CT)
13-CC1206JKX7RABB223DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206JKX7RABB223
Description
CAP CER 0.022UF 200V X7R 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.022 µF ±5% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206JKX7RABB223 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.138
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.73000kr.1.73
10kr.1.01800kr.10.18
50kr.0.73600kr.36.80
100kr.0.64960kr.64.96
500kr.0.50560kr.252.80
1.000kr.0.46112kr.461.12
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.40375kr.1,211.25
6.000kr.0.37947kr.2,276.82
9.000kr.0.34477kr.3,102.93
15.000kr.0.33617kr.5,042.55
21.000kr.0.33503kr.7,035.63
30.000kr.0.32729kr.9,818.70
36.000kr.0.32675kr.11,763.00
72.000kr.0.31678kr.22,808.16
75.000kr.0.31607kr.23,705.25
Manufacturers Standard Package
Unit Price without VAT:kr.1.73000
Unit Price with VAT:kr.2.16250