0.022 µF ±5% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.022 µF ±5% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1206JKX7RABB223

DigiKey Part Number
13-CC1206JKX7RABB223TR-ND - Tape & Reel (TR)
13-CC1206JKX7RABB223CT-ND - Cut Tape (CT)
13-CC1206JKX7RABB223DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206JKX7RABB223
Description
CAP CER 0.022UF 200V X7R 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.022 µF ±5% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206JKX7RABB223 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.538
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.78000kr.1.78
10kr.1.05900kr.10.59
50kr.0.76460kr.38.23
100kr.0.67580kr.67.58
500kr.0.52596kr.262.98
1.000kr.0.47968kr.479.68
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.40248kr.1,207.44
6.000kr.0.37591kr.2,255.46
9.000kr.0.36261kr.3,263.49
15.000kr.0.34787kr.5,218.05
21.000kr.0.33925kr.7,124.25
30.000kr.0.33096kr.9,928.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.78000
Unit Price with VAT:kr.2.22500