


CC1206JKX7R8BB334 | |
|---|---|
DigiKey Part Number | 13-CC1206JKX7R8BB334TR-ND - Tape & Reel (TR) 13-CC1206JKX7R8BB334CT-ND - Cut Tape (CT) 13-CC1206JKX7R8BB334DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JKX7R8BB334 |
Description | CAP CER 0.33UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±5% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JKX7R8BB334 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 10 | kr.1.15400 | kr.11.54 |
| 50 | kr.0.83940 | kr.41.97 |
| 100 | kr.0.74370 | kr.74.37 |
| 500 | kr.0.58150 | kr.290.75 |
| 1.000 | kr.0.53142 | kr.531.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.44737 | kr.1,342.11 |
| 6.000 | kr.0.41863 | kr.2,511.78 |
| 9.000 | kr.0.40424 | kr.3,638.16 |
| 15.000 | kr.0.38830 | kr.5,824.50 |
| 21.000 | kr.0.37898 | kr.7,958.58 |
| 30.000 | kr.0.37001 | kr.11,100.30 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |

