


CC1206JKX7R8BB105 | |
|---|---|
DigiKey Part Number | 311-1925-2-ND - Tape & Reel (TR) 311-1925-1-ND - Cut Tape (CT) 311-1925-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JKX7R8BB105 |
Description | CAP CER 1UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±5% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JKX7R8BB105 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.39000 | kr.3.39 |
| 10 | kr.2.02900 | kr.20.29 |
| 50 | kr.1.46040 | kr.73.02 |
| 100 | kr.1.20900 | kr.120.90 |
| 500 | kr.1.12884 | kr.564.42 |
| 1.000 | kr.1.03571 | kr.1,035.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.77338 | kr.2,320.14 |
| 6.000 | kr.0.76722 | kr.4,603.32 |
| 9.000 | kr.0.76404 | kr.6,876.36 |
| 15.000 | kr.0.76041 | kr.11,406.15 |
| 21.000 | kr.0.75822 | kr.15,922.62 |
| 30.000 | kr.0.75608 | kr.22,682.40 |
| 36.000 | kr.0.75504 | kr.27,181.44 |
| Unit Price without VAT: | kr.3.39000 |
|---|---|
| Unit Price with VAT: | kr.4.23750 |

