


CC1206JKX7R0BB104 | |
|---|---|
DigiKey Part Number | 311-3557-2-ND - Tape & Reel (TR) 311-3557-1-ND - Cut Tape (CT) 311-3557-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JKX7R0BB104 |
Description | CAP CER 0.1UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JKX7R0BB104 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.0.98300 | kr.9.83 |
| 50 | kr.0.70880 | kr.35.44 |
| 100 | kr.0.62510 | kr.62.51 |
| 500 | kr.0.48450 | kr.242.25 |
| 1.000 | kr.0.44114 | kr.441.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.36918 | kr.1,107.54 |
| 6.000 | kr.0.34426 | kr.2,065.56 |
| 9.000 | kr.0.33179 | kr.2,986.11 |
| 15.000 | kr.0.31797 | kr.4,769.55 |
| 21.000 | kr.0.30989 | kr.6,507.69 |
| 30.000 | kr.0.30212 | kr.9,063.60 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |

