47 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1206JKNPOZBN470

DigiKey Part Number
311-1921-2-ND - Tape & Reel (TR)
311-1921-1-ND - Cut Tape (CT)
311-1921-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206JKNPOZBN470
Description
CAP CER 47PF 630V C0G/NPO 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
47 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206JKNPOZBN470 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.547
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.65000kr.1.65
10kr.0.93800kr.9.38
50kr.0.67840kr.33.92
100kr.0.59720kr.59.72
500kr.0.46168kr.230.84
1.000kr.0.41996kr.419.96
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.35086kr.1,052.58
6.000kr.0.32688kr.1,961.28
9.000kr.0.31487kr.2,833.83
15.000kr.0.30156kr.4,523.40
21.000kr.0.29378kr.6,169.38
30.000kr.0.28630kr.8,589.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.65000
Unit Price with VAT:kr.2.06250