
CC1206JKNPOZBN391 | |
|---|---|
DigiKey Part Number | 311-4382-2-ND - Tape & Reel (TR) 311-4382-1-ND - Cut Tape (CT) 311-4382-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JKNPOZBN391 |
Description | CAP CER 390PF 630V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JKNPOZBN391 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.47000 | kr.1.47 |
| 10 | kr.0.83800 | kr.8.38 |
| 50 | kr.0.60160 | kr.30.08 |
| 100 | kr.0.52990 | kr.52.99 |
| 500 | kr.0.40768 | kr.203.84 |
| 1.000 | kr.0.37011 | kr.370.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.32380 | kr.971.40 |
| 6.000 | kr.0.30115 | kr.1,806.90 |
| 9.000 | kr.0.28981 | kr.2,608.29 |
| 15.000 | kr.0.27725 | kr.4,158.75 |
| 21.000 | kr.0.26991 | kr.5,668.11 |
| 30.000 | kr.0.26285 | kr.7,885.50 |
| 36.000 | kr.0.25950 | kr.9,342.00 |
| 72.000 | kr.0.24824 | kr.17,873.28 |
| 75.000 | kr.0.24764 | kr.18,573.00 |
| Unit Price without VAT: | kr.1.47000 |
|---|---|
| Unit Price with VAT: | kr.1.83750 |

