
CC1206JKNPOZBN331 | |
|---|---|
DigiKey Part Number | 311-1920-2-ND - Tape & Reel (TR) 311-1920-1-ND - Cut Tape (CT) 311-1920-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JKNPOZBN331 |
Description | CAP CER 330PF 630V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JKNPOZBN331 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.78000 | kr.1.78 |
| 10 | kr.1.02700 | kr.10.27 |
| 50 | kr.0.74180 | kr.37.09 |
| 100 | kr.0.65490 | kr.65.49 |
| 500 | kr.0.50872 | kr.254.36 |
| 1.000 | kr.0.46371 | kr.463.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.38866 | kr.1,165.98 |
| 6.000 | kr.0.36277 | kr.2,176.62 |
| 9.000 | kr.0.34981 | kr.3,148.29 |
| 15.000 | kr.0.33544 | kr.5,031.60 |
| 21.000 | kr.0.32705 | kr.6,868.05 |
| 30.000 | kr.0.31897 | kr.9,569.10 |
| Unit Price without VAT: | kr.1.78000 |
|---|---|
| Unit Price with VAT: | kr.2.22500 |

