1500 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1206JKNPOZBN152

DigiKey Part Number
13-CC1206JKNPOZBN152TR-ND - Tape & Reel (TR)
13-CC1206JKNPOZBN152CT-ND - Cut Tape (CT)
13-CC1206JKNPOZBN152DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206JKNPOZBN152
Description
CAP CER 1500PF 630V C0G/NPO 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1500 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206JKNPOZBN152 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.330
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.84000kr.1.84
10kr.1.07100kr.10.71
50kr.0.77980kr.38.99
100kr.0.68850kr.68.85
500kr.0.53636kr.268.18
1.000kr.0.48945kr.489.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.41094kr.1,232.82
6.000kr.0.38395kr.2,303.70
9.000kr.0.37044kr.3,333.96
15.000kr.0.35547kr.5,332.05
21.000kr.0.34672kr.7,281.12
30.000kr.0.33830kr.10,149.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.84000
Unit Price with VAT:kr.2.30000