
CC1206JKNPOZBN122 | |
|---|---|
DigiKey Part Number | 13-CC1206JKNPOZBN122TR-ND - Tape & Reel (TR) 13-CC1206JKNPOZBN122CT-ND - Cut Tape (CT) 13-CC1206JKNPOZBN122DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JKNPOZBN122 |
Description | CAP CER 1200PF 630V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JKNPOZBN122 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 10 | kr.0.91900 | kr.9.19 |
| 50 | kr.0.66180 | kr.33.09 |
| 100 | kr.0.58330 | kr.58.33 |
| 500 | kr.0.45026 | kr.225.13 |
| 1.000 | kr.0.40931 | kr.409.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.34173 | kr.1,025.19 |
| 6.000 | kr.0.31819 | kr.1,909.14 |
| 9.000 | kr.0.30642 | kr.2,757.78 |
| 15.000 | kr.0.29337 | kr.4,400.55 |
| 21.000 | kr.0.28575 | kr.6,000.75 |
| 30.000 | kr.0.27841 | kr.8,352.30 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |

