
CC1206JKNPOZBN102 | |
|---|---|
DigiKey Part Number  | 311-1917-2-ND - Tape & Reel (TR) 311-1917-1-ND - Cut Tape (CT) 311-1917-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CC1206JKNPOZBN102  | 
Description  | CAP CER 1000PF 630V C0G/NPO 1206  | 
Manufacturer Standard Lead Time  | 24 Weeks  | 
Customer Reference  | |
Detailed Description  | 1000 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CC1206JKNPOZBN102 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±5%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | High Voltage  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 1206 (3216 Metric)  | |
Size / Dimension  | 0.126" L x 0.063" W (3.20mm x 1.60mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.057" (1.45mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.60000 | kr.1.60 | 
| 10 | kr.0.91500 | kr.9.15 | 
| 50 | kr.0.66180 | kr.33.09 | 
| 100 | kr.0.58300 | kr.58.30 | 
| 500 | kr.0.45094 | kr.225.47 | 
| 1.000 | kr.0.41280 | kr.412.80 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.0.38940 | kr.1,168.20 | 
| 6.000 | kr.0.33556 | kr.2,013.36 | 
| 9.000 | kr.0.32329 | kr.2,909.61 | 
| 15.000 | kr.0.30969 | kr.4,645.35 | 
| 21.000 | kr.0.30538 | kr.6,412.98 | 
| 30.000 | kr.0.29409 | kr.8,822.70 | 
| 36.000 | kr.0.29047 | kr.10,456.92 | 
| 72.000 | kr.0.27827 | kr.20,035.44 | 
| 75.000 | kr.0.27762 | kr.20,821.50 | 
| Unit Price without VAT: | kr.1.60000 | 
|---|---|
| Unit Price with VAT: | kr.2.00000 | 

