
CC1206JKNPOZBN101 | |
|---|---|
DigiKey Part Number | 311-1498-2-ND - Tape & Reel (TR) 311-1498-1-ND - Cut Tape (CT) 311-1498-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JKNPOZBN101 |
Description | CAP CER 100PF 630V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JKNPOZBN101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.54000 | kr.1.54 |
| 10 | kr.0.90200 | kr.9.02 |
| 50 | kr.0.65160 | kr.32.58 |
| 100 | kr.0.57410 | kr.57.41 |
| 500 | kr.0.44390 | kr.221.95 |
| 1.000 | kr.0.40371 | kr.403.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.34974 | kr.1,049.22 |
| 6.000 | kr.0.32634 | kr.1,958.04 |
| 9.000 | kr.0.30465 | kr.2,741.85 |
| 15.000 | kr.0.29291 | kr.4,393.65 |
| 21.000 | kr.0.29188 | kr.6,129.48 |
| 30.000 | kr.0.28093 | kr.8,427.90 |
| 36.000 | kr.0.28046 | kr.10,096.56 |
| 72.000 | kr.0.27338 | kr.19,683.36 |
| 75.000 | kr.0.27274 | kr.20,455.50 |
| Unit Price without VAT: | kr.1.54000 |
|---|---|
| Unit Price with VAT: | kr.1.92500 |

