
CC1206JKNPODBN560 | |
|---|---|
DigiKey Part Number | 13-CC1206JKNPODBN560TR-ND - Tape & Reel (TR) 13-CC1206JKNPODBN560CT-ND - Cut Tape (CT) 13-CC1206JKNPODBN560DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JKNPODBN560 |
Description | CAP CER 56PF 2KV C0G/NPO 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JKNPODBN560 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.42000 | kr.3.42 |
| 10 | kr.2.09900 | kr.20.99 |
| 50 | kr.1.57620 | kr.78.81 |
| 100 | kr.1.41450 | kr.141.45 |
| 500 | kr.1.14310 | kr.571.55 |
| 1.000 | kr.1.05916 | kr.1,059.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.91009 | kr.2,730.27 |
| 6.000 | kr.0.86181 | kr.5,170.86 |
| 9.000 | kr.0.83763 | kr.7,538.67 |
| 15.000 | kr.0.81084 | kr.12,162.60 |
| 21.000 | kr.0.79518 | kr.16,698.78 |
| 30.000 | kr.0.78011 | kr.23,403.30 |
| Unit Price without VAT: | kr.3.42000 |
|---|---|
| Unit Price with VAT: | kr.4.27500 |

