
CC1206JKNPODBN221 | |
|---|---|
DigiKey Part Number | 311-4379-2-ND - Tape & Reel (TR) 311-4379-1-ND - Cut Tape (CT) 311-4379-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JKNPODBN221 |
Description | CAP CER 220PF 2KV C0G/NPO 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JKNPODBN221 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.22000 | kr.2.22 |
| 10 | kr.1.30600 | kr.13.06 |
| 50 | kr.0.95480 | kr.47.74 |
| 100 | kr.0.84770 | kr.84.77 |
| 500 | kr.0.66722 | kr.333.61 |
| 1.000 | kr.0.61156 | kr.611.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.51705 | kr.1,551.15 |
| 6.000 | kr.0.48507 | kr.2,910.42 |
| 9.000 | kr.0.46906 | kr.4,221.54 |
| 15.000 | kr.0.45132 | kr.6,769.80 |
| 21.000 | kr.0.44095 | kr.9,259.95 |
| 30.000 | kr.0.43097 | kr.12,929.10 |
| Unit Price without VAT: | kr.2.22000 |
|---|---|
| Unit Price with VAT: | kr.2.77500 |

