
CC1206JKNPODBN220 | |
|---|---|
DigiKey Part Number | 13-CC1206JKNPODBN220TR-ND - Tape & Reel (TR) 13-CC1206JKNPODBN220CT-ND - Cut Tape (CT) 13-CC1206JKNPODBN220DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JKNPODBN220 |
Description | CAP CER 22PF 2KV C0G/NPO 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JKNPODBN220 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.50000 | kr.2.50 |
| 10 | kr.1.48500 | kr.14.85 |
| 50 | kr.1.09560 | kr.54.78 |
| 100 | kr.0.97660 | kr.97.66 |
| 500 | kr.0.77620 | kr.388.10 |
| 1.000 | kr.0.71430 | kr.714.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.61239 | kr.1,837.17 |
| 6.000 | kr.0.56723 | kr.3,403.38 |
| 9.000 | kr.0.53811 | kr.4,842.99 |
| 15.000 | kr.0.53536 | kr.8,030.40 |
| 21.000 | kr.0.53370 | kr.11,207.70 |
| 30.000 | kr.0.53207 | kr.15,962.10 |
| 36.000 | kr.0.53129 | kr.19,126.44 |
| 72.000 | kr.0.51306 | kr.36,940.32 |
| 75.000 | kr.0.51207 | kr.38,405.25 |
| Unit Price without VAT: | kr.2.50000 |
|---|---|
| Unit Price with VAT: | kr.3.12500 |

