
CC1206JKNPODBN151 | |
|---|---|
DigiKey Part Number | 311-4378-2-ND - Tape & Reel (TR) 311-4378-1-ND - Cut Tape (CT) 311-4378-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JKNPODBN151 |
Description | CAP CER 150PF 2KV C0G/NPO 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JKNPODBN151 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.18600 | kr.11.86 |
| 50 | kr.0.86480 | kr.43.24 |
| 100 | kr.0.76590 | kr.76.59 |
| 500 | kr.0.59976 | kr.299.88 |
| 1.000 | kr.0.54854 | kr.548.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.46221 | kr.1,386.63 |
| 6.000 | kr.0.43277 | kr.2,596.62 |
| 9.000 | kr.0.41803 | kr.3,762.27 |
| 15.000 | kr.0.40170 | kr.6,025.50 |
| 21.000 | kr.0.39215 | kr.8,235.15 |
| 30.000 | kr.0.38297 | kr.11,489.10 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |

