
CC1206JKNPOCBN390 | |
|---|---|
DigiKey Part Number | 13-CC1206JKNPOCBN390TR-ND - Tape & Reel (TR) 13-CC1206JKNPOCBN390CT-ND - Cut Tape (CT) 13-CC1206JKNPOCBN390DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JKNPOCBN390 |
Description | CAP CER 39PF 1KV C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JKNPOCBN390 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.0.78600 | kr.7.86 |
| 50 | kr.0.56180 | kr.28.09 |
| 100 | kr.0.49330 | kr.49.33 |
| 500 | kr.0.37736 | kr.188.68 |
| 1.000 | kr.0.34166 | kr.341.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.28355 | kr.850.65 |
| 6.000 | kr.0.26310 | kr.1,578.60 |
| 9.000 | kr.0.25286 | kr.2,275.74 |
| 15.000 | kr.0.24152 | kr.3,622.80 |
| 21.000 | kr.0.23489 | kr.4,932.69 |
| 30.000 | kr.0.22852 | kr.6,855.60 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |

