1206(0^7mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1206JKNPOCBN331

DigiKey Part Number
311-3626-2-ND - Tape & Reel (TR)
311-3626-1-ND - Cut Tape (CT)
311-3626-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206JKNPOCBN331
Description
CAP CER 330PF 1KV C0G/NPO 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
330 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206JKNPOCBN331 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 765
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.26000kr.3.26
10kr.1.99000kr.19.90
50kr.1.49380kr.74.69
100kr.1.26270kr.126.27
500kr.1.08198kr.540.99
1.000kr.1.00230kr.1,002.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.90389kr.2,711.67
6.000kr.0.84044kr.5,042.64
9.000kr.0.79721kr.7,174.89
15.000kr.0.77362kr.11,604.30
21.000kr.0.77141kr.16,199.61
30.000kr.0.74950kr.22,485.00
36.000kr.0.74847kr.26,944.92
72.000kr.0.74310kr.53,503.20
75.000kr.0.74182kr.55,636.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.26000
Unit Price with VAT:kr.4.07500