
| CC1206JKNPOCBN151 | |
|---|---|
| DigiKey Part Number | 311-1913-2-ND - Tape & Reel (TR) 311-1913-1-ND - Cut Tape (CT) 311-1913-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CC1206JKNPOCBN151 | 
| Description | CAP CER 150PF 1KV C0G/NPO 1206 | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 150 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CC1206JKNPOCBN151 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±5% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | High Voltage | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 1206 (3216 Metric) | |
| Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.057" (1.45mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.60000 | kr.1.60 | 
| 10 | kr.0.92800 | kr.9.28 | 
| 50 | kr.0.67080 | kr.33.54 | 
| 100 | kr.0.59140 | kr.59.14 | 
| 500 | kr.0.45786 | kr.228.93 | 
| 1.000 | kr.0.41670 | kr.416.70 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.0.33621 | kr.1,008.63 | 
| 6.000 | kr.0.31291 | kr.1,877.46 | 
| 9.000 | kr.0.29127 | kr.2,621.43 | 
| 15.000 | kr.0.28957 | kr.4,343.55 | 
| 21.000 | kr.0.28856 | kr.6,059.76 | 
| 30.000 | kr.0.28756 | kr.8,626.80 | 
| 36.000 | kr.0.28707 | kr.10,334.52 | 
| 72.000 | kr.0.28316 | kr.20,387.52 | 
| 75.000 | kr.0.28250 | kr.21,187.50 | 
| Unit Price without VAT: | kr.1.60000 | 
|---|---|
| Unit Price with VAT: | kr.2.00000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark