
CC1206JKNPOCBN121 | |
|---|---|
DigiKey Part Number | 13-CC1206JKNPOCBN121TR-ND - Tape & Reel (TR) 13-CC1206JKNPOCBN121CT-ND - Cut Tape (CT) 13-CC1206JKNPOCBN121DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JKNPOCBN121 |
Description | CAP CER 120PF 1KV C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JKNPOCBN121 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.98000 | kr.2.98 |
| 10 | kr.1.79400 | kr.17.94 |
| 50 | kr.1.33400 | kr.66.70 |
| 100 | kr.1.19320 | kr.119.32 |
| 500 | kr.0.95582 | kr.477.91 |
| 1.000 | kr.0.88259 | kr.882.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.75440 | kr.2,263.20 |
| 6.000 | kr.0.71227 | kr.4,273.62 |
| 9.000 | kr.0.69117 | kr.6,220.53 |
| 15.000 | kr.0.66778 | kr.10,016.70 |
| 21.000 | kr.0.65410 | kr.13,736.10 |
| 30.000 | kr.0.64095 | kr.19,228.50 |
| Unit Price without VAT: | kr.2.98000 |
|---|---|
| Unit Price with VAT: | kr.3.72500 |

