
CC1206JKNPOCBN101 | |
|---|---|
DigiKey Part Number | 311-1493-2-ND - Tape & Reel (TR) 311-1493-1-ND - Cut Tape (CT) 311-1493-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JKNPOCBN101 |
Description | CAP CER 100PF 1KV C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JKNPOCBN101 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| 10 | kr.0.86200 | kr.8.62 |
| 50 | kr.0.61760 | kr.30.88 |
| 100 | kr.0.54270 | kr.54.27 |
| 500 | kr.0.41742 | kr.208.71 |
| 1.000 | kr.0.37888 | kr.378.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.33127 | kr.993.81 |
| 6.000 | kr.0.30800 | kr.1,848.00 |
| 9.000 | kr.0.29635 | kr.2,667.15 |
| 15.000 | kr.0.28345 | kr.4,251.75 |
| 21.000 | kr.0.27591 | kr.5,794.11 |
| 30.000 | kr.0.26866 | kr.8,059.80 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |

