10000 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1206JKNPO0BN103

DigiKey Part Number
311-4374-2-ND - Tape & Reel (TR)
311-4374-1-ND - Cut Tape (CT)
311-4374-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206JKNPO0BN103
Description
CAP CER 10000PF 100V C0G 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206JKNPO0BN103 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.243
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.54000kr.2.54
10kr.1.52800kr.15.28
50kr.1.12980kr.56.49
100kr.1.00680kr.100.68
500kr.0.79960kr.399.80
1.000kr.0.73569kr.735.69
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.62550kr.1,876.50
6.000kr.0.58873kr.3,532.38
9.000kr.0.57033kr.5,132.97
15.000kr.0.54992kr.8,248.80
21.000kr.0.53800kr.11,298.00
30.000kr.0.52652kr.15,795.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.54000
Unit Price with VAT:kr.3.17500