
CC1206GRNPOBBN471 | |
|---|---|
DigiKey Part Number | 13-CC1206GRNPOBBN471TR-ND - Tape & Reel (TR) 13-CC1206GRNPOBBN471CT-ND - Cut Tape (CT) 13-CC1206GRNPOBBN471DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206GRNPOBBN471 |
Description | CAP CER 470PF 500V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±2% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206GRNPOBBN471 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.98000 | kr.1.98 |
| 10 | kr.1.18400 | kr.11.84 |
| 50 | kr.0.86400 | kr.43.20 |
| 100 | kr.0.76610 | kr.76.61 |
| 500 | kr.0.62810 | kr.314.05 |
| 1.000 | kr.0.58118 | kr.581.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.46936 | kr.1,877.44 |
| 8.000 | kr.0.42542 | kr.3,403.36 |
| 12.000 | kr.0.40358 | kr.4,842.96 |
| 20.000 | kr.0.40152 | kr.8,030.40 |
| 28.000 | kr.0.38044 | kr.10,652.32 |
| 40.000 | kr.0.37926 | kr.15,170.40 |
| 48.000 | kr.0.37870 | kr.18,177.60 |
| Unit Price without VAT: | kr.1.98000 |
|---|---|
| Unit Price with VAT: | kr.2.47500 |

