1206(0^7mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1206GRNPOBBN330

DigiKey Part Number
13-CC1206GRNPOBBN330TR-ND - Tape & Reel (TR)
13-CC1206GRNPOBBN330CT-ND - Cut Tape (CT)
13-CC1206GRNPOBBN330DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206GRNPOBBN330
Description
CAP CER 33PF 500V C0G/NPO 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
33 pF ±2% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206GRNPOBBN330 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.490
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.37000kr.2.37
10kr.1.42700kr.14.27
50kr.1.05480kr.52.74
100kr.0.93890kr.93.89
500kr.0.74470kr.372.35
1.000kr.0.68467kr.684.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.55658kr.2,226.32
8.000kr.0.52546kr.4,203.68
12.000kr.0.50996kr.6,119.52
20.000kr.0.50747kr.10,149.40
28.000kr.0.49278kr.13,797.84
40.000kr.0.49134kr.19,653.60
48.000kr.0.49065kr.23,551.20
96.000kr.0.48323kr.46,390.08
100.000kr.0.48235kr.48,235.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.37000
Unit Price with VAT:kr.2.96250