


AC0603KPX7R9BB102 | |
|---|---|
DigiKey Part Number | 13-AC0603KPX7R9BB102TR-ND - Tape & Reel (TR) 13-AC0603KPX7R9BB102CT-ND - Cut Tape (CT) 13-AC0603KPX7R9BB102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603KPX7R9BB102 |
Description | CAP CER 1000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603KPX7R9BB102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 |
| 10 | kr.0.55700 | kr.5.57 |
| 50 | kr.0.39300 | kr.19.65 |
| 100 | kr.0.34240 | kr.34.24 |
| 500 | kr.0.25740 | kr.128.70 |
| 1.000 | kr.0.23136 | kr.231.36 |
| 2.500 | kr.0.20390 | kr.509.75 |
| 5.000 | kr.0.18738 | kr.936.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.16271 | kr.2,440.65 |
| 30.000 | kr.0.15703 | kr.4,710.90 |
| 45.000 | kr.0.15204 | kr.6,841.80 |
| 75.000 | kr.0.14730 | kr.11,047.50 |
| Unit Price without VAT: | kr.0.96000 |
|---|---|
| Unit Price with VAT: | kr.1.20000 |

