
CC1206GRNPOBBN330 | |
|---|---|
DigiKey Part Number | 13-CC1206GRNPOBBN330TR-ND - Tape & Reel (TR) 13-CC1206GRNPOBBN330CT-ND - Cut Tape (CT) 13-CC1206GRNPOBBN330DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206GRNPOBBN330 |
Description | CAP CER 33PF 500V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±2% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206GRNPOBBN330 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±2% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.47000 | kr.2.47 |
| 10 | kr.1.49000 | kr.14.90 |
| 50 | kr.1.09680 | kr.54.84 |
| 100 | kr.0.97700 | kr.97.70 |
| 500 | kr.0.77462 | kr.387.31 |
| 1.000 | kr.0.71217 | kr.712.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.58916 | kr.2,356.64 |
| 8.000 | kr.0.55608 | kr.4,448.64 |
| 12.000 | kr.0.53951 | kr.6,474.12 |
| 20.000 | kr.0.52115 | kr.10,423.00 |
| 28.000 | kr.0.51041 | kr.14,291.48 |
| 40.000 | kr.0.50008 | kr.20,003.20 |
| Unit Price without VAT: | kr.2.47000 |
|---|---|
| Unit Price with VAT: | kr.3.08750 |

