Direct
Direct

CC1206GRNPOABN331 | |
|---|---|
DigiKey Part Number | 13-CC1206GRNPOABN331TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC1206GRNPOABN331 |
Description | CAP CER 330PF 200V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±2% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206GRNPOABN331 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±2% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C331G2GACTU | KEMET | 0 | 399-C1206C331G2GACTUTR-ND | kr.2.46032 | Direct |
| KGM31BCG2D331GT | KYOCERA AVX | 0 | 478-KGM31BCG2D331GTTR-ND | kr.1.59085 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.46951 | kr.1,878.04 |
| Unit Price without VAT: | kr.0.46951 |
|---|---|
| Unit Price with VAT: | kr.0.58689 |



