1206(0^7mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1206GRNPO9BN681

DigiKey Part Number
13-CC1206GRNPO9BN681TR-ND - Tape & Reel (TR)
13-CC1206GRNPO9BN681CT-ND - Cut Tape (CT)
13-CC1206GRNPO9BN681DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206GRNPO9BN681
Description
CAP CER 680PF 50V C0G/NPO 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
680 pF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206GRNPO9BN681 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.740
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.98000kr.1.98
10kr.1.18400kr.11.84
50kr.0.86400kr.43.20
100kr.0.76610kr.76.61
500kr.0.60108kr.300.54
1.000kr.0.55021kr.550.21
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.43578kr.1,743.12
8.000kr.0.41875kr.3,350.00
12.000kr.0.40358kr.4,842.96
20.000kr.0.40152kr.8,030.40
28.000kr.0.38705kr.10,837.40
40.000kr.0.38586kr.15,434.40
48.000kr.0.38529kr.18,493.92
96.000kr.0.37947kr.36,429.12
100.000kr.0.37873kr.37,873.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.98000
Unit Price with VAT:kr.2.47500