2700 pF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1206GRNPO9BN272

DigiKey Part Number
13-CC1206GRNPO9BN272TR-ND - Tape & Reel (TR)
13-CC1206GRNPO9BN272CT-ND - Cut Tape (CT)
13-CC1206GRNPO9BN272DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206GRNPO9BN272
Description
CAP CER 2700PF 50V C0G/NPO 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2700 pF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206GRNPO9BN272 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±2%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM31BCG1H272GTKYOCERA AVX3.460478-KGM31BCG1H272GUCT-NDkr.4.63000Direct
In-Stock: 3.938
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.22000kr.2.22
10kr.1.33800kr.13.38
50kr.0.97880kr.48.94
100kr.0.86920kr.86.92
500kr.0.68522kr.342.61
1.000kr.0.62842kr.628.42
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.51746kr.2,069.84
8.000kr.0.48735kr.3,898.80
12.000kr.0.47227kr.5,667.24
20.000kr.0.45556kr.9,111.20
28.000kr.0.44580kr.12,482.40
40.000kr.0.43640kr.17,456.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.22000
Unit Price with VAT:kr.2.77500