Upgrade
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

CC1206GRNPO0BN122 | |
|---|---|
DigiKey Part Number | CC1206GRNPO0BN122-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC1206GRNPO0BN122 |
Description | CAP CER 1200PF 100V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±2% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206GRNPO0BN122 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±2% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC1206GRNPOABN122 | YAGEO | 0 | CC1206GRNPOABN122-ND | kr.0.74612 | Upgrade |
| 1206J1000122GCT | Knowles Syfer | 0 | 1206J1000122GCT-ND | kr.2.94310 | Direct |
| KGM31BCG2A122GT | KYOCERA AVX | 0 | 478-KGM31BCG2A122GTTR-ND | kr.1.61521 | Direct |
| VJ1206A122GXBCW1BC | Vishay Vitramon | 0 | VJ1206A122GXBCW1BC-ND | kr.3.13521 | Direct |
| VJ1206A122GXBPW1BC | Vishay Vitramon | 0 | VJ1206A122GXBPW1BC-ND | kr.2.94541 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.13218 | kr.4,528.72 |
| Unit Price without VAT: | kr.1.13218 |
|---|---|
| Unit Price with VAT: | kr.1.41523 |






