
CC1206GRNPO0BN102 | |
---|---|
DigiKey Part Number | 13-CC1206GRNPO0BN102TR-ND - Tape & Reel (TR) 13-CC1206GRNPO0BN102CT-ND - Cut Tape (CT) 13-CC1206GRNPO0BN102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206GRNPO0BN102 |
Description | CAP CER 1000PF 100V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±2% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206GRNPO0BN102 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.98000 | kr.1.98 |
10 | kr.1.18400 | kr.11.84 |
50 | kr.0.86400 | kr.43.20 |
100 | kr.0.76610 | kr.76.61 |
500 | kr.0.60108 | kr.300.54 |
1.000 | kr.0.55021 | kr.550.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.47395 | kr.1,895.80 |
8.000 | kr.0.44565 | kr.3,565.20 |
12.000 | kr.0.43148 | kr.5,177.76 |
20.000 | kr.0.41577 | kr.8,315.40 |
28.000 | kr.0.40659 | kr.11,384.52 |
40.000 | kr.0.39775 | kr.15,910.00 |
48.000 | kr.0.39357 | kr.18,891.36 |
96.000 | kr.0.37947 | kr.36,429.12 |
100.000 | kr.0.37873 | kr.37,873.00 |
Unit Price without VAT: | kr.1.98000 |
---|---|
Unit Price with VAT: | kr.2.47500 |