0.1 µF ±2% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1206GKNPO8BN104

DigiKey Part Number
13-CC1206GKNPO8BN104TR-ND - Tape & Reel (TR)
13-CC1206GKNPO8BN104CT-ND - Cut Tape (CT)
13-CC1206GKNPO8BN104DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206GKNPO8BN104
Description
CAP CER 0.1UF 25V C0G/NP0 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.1 µF ±2% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±2%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C104G3GACTUKEMET2.068399-C1206C104G3GACTUCT-NDkr.24.98000Parametric Equivalent
In-Stock: 1.992
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.16.36000kr.16.36
10kr.11.20300kr.112.03
50kr.9.16380kr.458.19
100kr.8.53300kr.853.30
500kr.7.46726kr.3,733.63
1.000kr.7.13726kr.7,137.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.6.53854kr.13,077.08
4.000kr.6.32545kr.25,301.80
6.000kr.6.21861kr.37,311.66
10.000kr.6.10023kr.61,002.30
Manufacturers Standard Package
Unit Price without VAT:kr.16.36000
Unit Price with VAT:kr.20.45000